


SF-1206HIA400M-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206HIA400M-2TR-ND - Tape & Reel (TR) 118-SF-1206HIA400M-2CT-ND - Cut Tape (CT) 118-SF-1206HIA400M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HIA400M-2 |
Description | FUSE BOARD MOUNT 4A 32VDC 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.78 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 5 | 22,09000 Kč | 110,45 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 50 | 16,89920 Kč | 844,96 Kč |
| 100 | 15,59100 Kč | 1 559,10 Kč |
| 250 | 14,01408 Kč | 3 503,52 Kč |
| 500 | 12,92300 Kč | 6 461,50 Kč |
| 1 000 | 11,91217 Kč | 11 912,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,45882 Kč | 31 376,46 Kč |
| 6 000 | 9,62681 Kč | 57 760,86 Kč |
| 9 000 | 9,16796 Kč | 82 511,64 Kč |
| 15 000 | 8,92415 Kč | 133 862,25 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

