
SF-1206HIA100M-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206HIA100M-2TR-ND - Tape & Reel (TR) 118-SF-1206HIA100M-2CT-ND - Cut Tape (CT) 118-SF-1206HIA100M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HIA100M-2 |
Description | FUSE BOARD MOUNT 1A 63VDC 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.112 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.37 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 5 | 21,09200 Kč | 105,46 Kč |
| 10 | 19,45000 Kč | 194,50 Kč |
| 50 | 16,13280 Kč | 806,64 Kč |
| 100 | 14,88660 Kč | 1 488,66 Kč |
| 250 | 13,37940 Kč | 3 344,85 Kč |
| 500 | 12,33782 Kč | 6 168,91 Kč |
| 1 000 | 11,37289 Kč | 11 372,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,98542 Kč | 29 956,26 Kč |
| 6 000 | 9,19110 Kč | 55 146,60 Kč |
| 9 000 | 8,94625 Kč | 80 516,25 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |


