
SF-1206FP200-2 | |
|---|---|
DigiKey Part Number | SF-1206FP200-2TR-ND - Tape & Reel (TR) SF-1206FP200-2CT-ND - Cut Tape (CT) SF-1206FP200-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206FP200-2 |
Description | FUSE BOARD MOUNT 2A 63VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206FP200-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.285 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 5 | 15,91400 Kč | 79,57 Kč |
| 10 | 14,69300 Kč | 146,93 Kč |
| 50 | 12,19640 Kč | 609,82 Kč |
| 100 | 11,25540 Kč | 1 125,54 Kč |
| 250 | 10,11664 Kč | 2 529,16 Kč |
| 500 | 9,32978 Kč | 4 664,89 Kč |
| 1 000 | 8,60124 Kč | 8 601,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,00969 Kč | 25 048,45 Kč |
| 10 000 | 4,61126 Kč | 46 112,60 Kč |
| 15 000 | 4,47313 Kč | 67 096,95 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |

