
SF-1206F400-2 | |
|---|---|
DigiKey Part Number | SF-1206F400-2TR-ND - Tape & Reel (TR) SF-1206F400-2CT-ND - Cut Tape (CT) SF-1206F400-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206F400-2 |
Description | FUSE BOARD MOUNT 4A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206F400-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.954 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.015 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 5 | 15,35000 Kč | 76,75 Kč |
| 10 | 14,18200 Kč | 141,82 Kč |
| 50 | 11,76260 Kč | 588,13 Kč |
| 100 | 10,85320 Kč | 1 085,32 Kč |
| 250 | 9,75536 Kč | 2 438,84 Kč |
| 500 | 8,99748 Kč | 4 498,74 Kč |
| 1 000 | 8,29507 Kč | 8 295,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,85595 Kč | 34 279,75 Kč |
| 10 000 | 6,30919 Kč | 63 091,90 Kč |
| 15 000 | 6,00766 Kč | 90 114,90 Kč |
| 25 000 | 5,99596 Kč | 149 899,00 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |






