SF-1206F200-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 5 541
Unit Price: 19,16000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 848
Unit Price: 21,26000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,24016 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,07039 Kč
Datasheet
2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206F200-2

DigiKey Part Number
SF-1206F200-2TR-ND - Tape & Reel (TR)
SF-1206F200-2CT-ND - Cut Tape (CT)
SF-1206F200-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206F200-2
Description
FUSE BOARD MOUNT 2A 63VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206F200-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.181
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
DC Cold Resistance
0.038 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
510,02000 Kč50,10 Kč
109,24100 Kč92,41 Kč
507,66220 Kč383,11 Kč
1007,07070 Kč707,07 Kč
2506,35712 Kč1 589,28 Kč
5005,86410 Kč2 932,05 Kč
1 0005,40732 Kč5 407,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,47182 Kč22 359,10 Kč
10 0004,11658 Kč41 165,80 Kč
15 0003,94688 Kč59 203,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč