
SF-0603SPA500R-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SPA500R-2TR-ND - Tape & Reel (TR) 118-SF-0603SPA500R-2CT-ND - Cut Tape (CT) 118-SF-0603SPA500R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SPA500R-2 |
Description | FUSE BOARD MOUNT 5A 63VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.05 | |
Approval Agency | AEC-Q200, cUL, cURus, TUV | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm) | |
DC Cold Resistance | 0.00677 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 5 | 23,32400 Kč | 116,62 Kč |
| 10 | 21,51300 Kč | 215,13 Kč |
| 50 | 17,85040 Kč | 892,52 Kč |
| 100 | 16,47160 Kč | 1 647,16 Kč |
| 250 | 14,80320 Kč | 3 700,80 Kč |
| 500 | 13,65050 Kč | 6 825,25 Kč |
| 1 000 | 12,58201 Kč | 12 582,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,99875 Kč | 49 993,75 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |


