
SF-0603SPA300R-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SPA300R-2TR-ND - Tape & Reel (TR) 118-SF-0603SPA300R-2CT-ND - Cut Tape (CT) 118-SF-0603SPA300R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SPA300R-2 |
Description | FUSE BOARD MOUNT 3A 63VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.71 | |
Approval Agency | AEC-Q200, cUL, cURus, TUV | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm) | |
DC Cold Resistance | 0.0159 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 5 | 24,44200 Kč | 122,21 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 50 | 18,69660 Kč | 934,83 Kč |
| 100 | 17,25200 Kč | 1 725,20 Kč |
| 250 | 15,50492 Kč | 3 876,23 Kč |
| 500 | 14,29754 Kč | 7 148,77 Kč |
| 1 000 | 13,17834 Kč | 13 178,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,88377 Kč | 54 418,85 Kč |
| 10 000 | 10,01147 Kč | 100 114,70 Kč |
| 15 000 | 9,97405 Kč | 149 610,75 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |








