
SF-0603SP600M-2 | |
|---|---|
DigiKey Part Number | SF-0603SP600M-2TR-ND - Tape & Reel (TR) SF-0603SP600M-2CT-ND - Cut Tape (CT) SF-0603SP600M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP600M-2 |
Description | FUSE BOARD MOUNT 6A 32VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP600M-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 80A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 4.0 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
Fuse Type | DC Cold Resistance 0.01 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 5 | 18,97800 Kč | 94,89 Kč |
| 10 | 17,49800 Kč | 174,98 Kč |
| 50 | 14,52380 Kč | 726,19 Kč |
| 100 | 13,39970 Kč | 1 339,97 Kč |
| 250 | 12,04448 Kč | 3 011,12 Kč |
| 500 | 11,10764 Kč | 5 553,82 Kč |
| 1 000 | 10,23963 Kč | 10 239,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,68877 Kč | 34 755,08 Kč |
| 8 000 | 7,99618 Kč | 63 969,44 Kč |
| 12 000 | 7,61419 Kč | 91 370,28 Kč |
| 20 000 | 7,56012 Kč | 151 202,40 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |


