2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SP250M-2

DigiKey Part Number
SF-0603SP250M-2TR-ND - Tape & Reel (TR)
SF-0603SP250M-2CT-ND - Cut Tape (CT)
SF-0603SP250M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SP250M-2
Description
FUSE BOARD MOUNT 2.5A 32VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603SP250M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.63
Approval Agency
-
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.041 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
519,10800 Kč95,54 Kč
1017,61700 Kč176,17 Kč
5014,62300 Kč731,15 Kč
10013,49120 Kč1 349,12 Kč
25012,12676 Kč3 031,69 Kč
50011,18354 Kč5 591,77 Kč
1 00010,30960 Kč10 309,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,74814 Kč34 992,56 Kč
8 0008,05082 Kč64 406,56 Kč
12 0007,66621 Kč91 994,52 Kč
20 0007,61178 Kč152 235,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč