
SF-0603SP200R-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SP200R-2TR-ND - Tape & Reel (TR) 118-SF-0603SP200R-2CT-ND - Cut Tape (CT) 118-SF-0603SP200R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP200R-2 |
Description | FUSE BOARD MNT 2A 63VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.21 |
Part Status Active | Approval Agency cUL, cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 5 | 18,97800 Kč | 94,89 Kč |
| 10 | 17,49800 Kč | 174,98 Kč |
| 50 | 14,52380 Kč | 726,19 Kč |
| 100 | 13,39970 Kč | 1 339,97 Kč |
| 250 | 12,04448 Kč | 3 011,12 Kč |
| 500 | 11,10764 Kč | 5 553,82 Kč |
| 1 000 | 10,23963 Kč | 10 239,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,46012 Kč | 42 300,60 Kč |
| 10 000 | 7,78396 Kč | 77 839,60 Kč |
| 15 000 | 7,56012 Kč | 113 401,80 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |


