
SF-0603SP150R-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SP150R-2TR-ND - Tape & Reel (TR) 118-SF-0603SP150R-2CT-ND - Cut Tape (CT) 118-SF-0603SP150R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP150R-2 |
Description | FUSE BOARD MNT 1.5A 63VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.13 | |
Approval Agency | cUL, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,85000 Kč | 21,85 Kč |
| 5 | 18,01800 Kč | 90,09 Kč |
| 10 | 16,62400 Kč | 166,24 Kč |
| 50 | 13,79860 Kč | 689,93 Kč |
| 100 | 12,73120 Kč | 1 273,12 Kč |
| 250 | 11,44412 Kč | 2 861,03 Kč |
| 500 | 10,55364 Kč | 5 276,82 Kč |
| 1 000 | 9,72889 Kč | 9 728,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,03815 Kč | 40 190,75 Kč |
| 10 000 | 7,54218 Kč | 75 421,80 Kč |
| Unit Price without VAT: | 21,85000 Kč |
|---|---|
| Unit Price with VAT: | 26,43850 Kč |

