
SF-0603SP100R-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SP100R-2TR-ND - Tape & Reel (TR) 118-SF-0603SP100R-2CT-ND - Cut Tape (CT) 118-SF-0603SP100R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP100R-2 |
Description | FUSE BOARD MNT 1A 63VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.059 | |
Approval Agency | cUL, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 5 | 19,10800 Kč | 95,54 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 50 | 14,62300 Kč | 731,15 Kč |
| 100 | 13,49120 Kč | 1 349,12 Kč |
| 250 | 12,12676 Kč | 3 031,69 Kč |
| 500 | 11,18354 Kč | 5 591,77 Kč |
| 1 000 | 10,30960 Kč | 10 309,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,51792 Kč | 42 589,60 Kč |
| 10 000 | 7,83715 Kč | 78 371,50 Kč |
| 15 000 | 7,61178 Kč | 114 176,70 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

