4 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SA400M-2

DigiKey Part Number
118-SF-0603SA400M-2TR-ND - Tape & Reel (TR)
118-SF-0603SA400M-2CT-ND - Cut Tape (CT)
118-SF-0603SA400M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SA400M-2
Description
FUSE BOARD MOUNT 4A 35VDC 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.535
Approval Agency
cUL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 470
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
522,67800 Kč113,39 Kč
1020,91400 Kč209,14 Kč
5017,35280 Kč867,64 Kč
10016,00890 Kč1 600,89 Kč
25014,38784 Kč3 596,96 Kč
50013,26780 Kč6 633,90 Kč
1 00012,22987 Kč12 229,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,37522 Kč41 500,88 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč