SF-0603SA350M-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,64376 Kč
Datasheet
3.5 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SA350M-2

DigiKey Part Number
118-SF-0603SA350M-2TR-ND - Tape & Reel (TR)
118-SF-0603SA350M-2CT-ND - Cut Tape (CT)
118-SF-0603SA350M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SA350M-2
Description
FUSE BOARD MOUNT 3.5A 35VDC 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.5 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.394
Approval Agency
cUL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
522,67800 Kč113,39 Kč
1020,91400 Kč209,14 Kč
5017,35280 Kč867,64 Kč
10016,00890 Kč1 600,89 Kč
25014,38784 Kč3 596,96 Kč
50013,26780 Kč6 633,90 Kč
1 00012,22987 Kč12 229,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,37522 Kč41 500,88 Kč
8 0009,54674 Kč76 373,92 Kč
12 0009,18663 Kč110 239,56 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč