SF-1206SA400M-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SA200M-2

DigiKey Part Number
118-SF-0603SA200M-2TR-ND - Tape & Reel (TR)
118-SF-0603SA200M-2CT-ND - Cut Tape (CT)
118-SF-0603SA200M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SA200M-2
Description
FUSE BOARD MOUNT 2A 35VDC 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
35 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.182
Approval Agency
cUL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,80000 Kč25,80 Kč
521,38800 Kč106,94 Kč
1019,72400 Kč197,24 Kč
5016,37440 Kč818,72 Kč
10015,10720 Kč1 510,72 Kč
25013,57800 Kč3 394,50 Kč
50012,52064 Kč6 260,32 Kč
1 00011,54109 Kč11 541,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,79078 Kč39 163,12 Kč
8 0009,10263 Kč72 821,04 Kč
Manufacturers Standard Package
Unit Price without VAT:25,80000 Kč
Unit Price with VAT:31,21800 Kč