500 mA 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SA050M-2

DigiKey Part Number
118-SF-0603SA050M-2TR-ND - Tape & Reel (TR)
118-SF-0603SA050M-2CT-ND - Cut Tape (CT)
118-SF-0603SA050M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SA050M-2
Description
FUSE BOARD MNT 500MA 65VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500 mA 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.004
Approval Agency
cUL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 980
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,37522 Kč41 500,88 Kč
8 0009,54674 Kč76 373,92 Kč
12 0009,18663 Kč110 239,56 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
522,67800 Kč113,39 Kč
1020,91400 Kč209,14 Kč
5017,35280 Kč867,64 Kč
10016,00890 Kč1 600,89 Kč
25014,38784 Kč3 596,96 Kč
50013,26780 Kč6 633,90 Kč
1 00012,22987 Kč12 229,87 Kč
Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
521,58600 Kč107,93 Kč
1019,90600 Kč199,06 Kč
5016,52540 Kč826,27 Kč
10015,24660 Kč1 524,66 Kč
25013,70328 Kč3 425,82 Kč
50012,63618 Kč6 318,09 Kč
1 00011,64759 Kč11 647,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč