
SF-0603S125-2 | |
|---|---|
DigiKey Part Number | SF-0603S125-2TR-ND - Tape & Reel (TR) SF-0603S125-2CT-ND - Cut Tape (CT) SF-0603S125-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S125-2 |
Description | FUSE BOARD MNT 1.25A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S125-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.057 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.047 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 Kč | 13,73 Kč |
| 5 | 11,40200 Kč | 57,01 Kč |
| 10 | 10,52800 Kč | 105,28 Kč |
| 50 | 8,73020 Kč | 436,51 Kč |
| 100 | 8,05400 Kč | 805,40 Kč |
| 250 | 7,24048 Kč | 1 810,12 Kč |
| 500 | 6,67830 Kč | 3 339,15 Kč |
| 1 000 | 6,15795 Kč | 6 157,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,95162 Kč | 24 758,10 Kč |
| 10 000 | 4,55780 Kč | 45 578,00 Kč |
| 15 000 | 4,42128 Kč | 66 319,20 Kč |
| Unit Price without VAT: | 13,73000 Kč |
|---|---|
| Unit Price with VAT: | 16,61330 Kč |




