4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
SF-0603HIA-M/SF-1206HIA-M Series | Datasheet Preview

SF-0603HIA400M-2

DigiKey Part Number
118-SF-0603HIA400M-2TR-ND - Tape & Reel (TR)
118-SF-0603HIA400M-2CT-ND - Cut Tape (CT)
118-SF-0603HIA400M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603HIA400M-2
Description
FUSE BOARD MOUNT 4A 32VDC 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.1
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.018 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,88114 Kč39 524,56 Kč
Manufacturers Standard Package
Unit Price without VAT:9,88114 Kč
Unit Price with VAT:11,95618 Kč