


SF-0603HIA300M-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603HIA300M-2TR-ND - Tape & Reel (TR) 118-SF-0603HIA300M-2CT-ND - Cut Tape (CT) 118-SF-0603HIA300M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603HIA300M-2 |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.74 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.032 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 21,58600 Kč | 107,93 Kč |
| 10 | 19,90600 Kč | 199,06 Kč |
| 50 | 16,52540 Kč | 826,27 Kč |
| 100 | 15,24660 Kč | 1 524,66 Kč |
| 250 | 13,70328 Kč | 3 425,82 Kč |
| 500 | 12,63618 Kč | 6 318,09 Kč |
| 1 000 | 11,64759 Kč | 11 647,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,88114 Kč | 39 524,56 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

