3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
SF-0603HIA-M/SF-1206HIA-M Series | Datasheet Preview

SF-0603HIA300M-2

DigiKey Part Number
118-SF-0603HIA300M-2TR-ND - Tape & Reel (TR)
118-SF-0603HIA300M-2CT-ND - Cut Tape (CT)
118-SF-0603HIA300M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603HIA300M-2
Description
FUSE BOARD MOUNT 3A 32VDC 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.74
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.032 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 935
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
521,58600 Kč107,93 Kč
1019,90600 Kč199,06 Kč
5016,52540 Kč826,27 Kč
10015,24660 Kč1 524,66 Kč
25013,70328 Kč3 425,82 Kč
50012,63618 Kč6 318,09 Kč
1 00011,64759 Kč11 647,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,88114 Kč39 524,56 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč