SinglFuse_SF-0603FPxxxF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603FP300F-2

DigiKey Part Number
SF-0603FP300F-2TR-ND - Tape & Reel (TR)
SF-0603FP300F-2CT-ND - Cut Tape (CT)
SF-0603FP300F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603FP300F-2
Description
FUSE BRD MNT 3A 24VAC/35VDC 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 A 24 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603FP300F-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
24 V
Voltage Rating - DC
35 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 35A DC
Melting I²t
0.33
Approval Agency
UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
DC Cold Resistance
0.0176 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,39000 Kč20,39 Kč
516,89400 Kč84,47 Kč
1015,58400 Kč155,84 Kč
5012,92880 Kč646,44 Kč
10011,93020 Kč1 193,02 Kč
25010,72424 Kč2 681,06 Kč
5009,88992 Kč4 944,96 Kč
1 0009,11719 Kč9 117,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0007,02203 Kč56 176,24 Kč
Manufacturers Standard Package
Unit Price without VAT:20,39000 Kč
Unit Price with VAT:24,67190 Kč