750 mA 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603FP075F-2

DigiKey Part Number
SF-0603FP075F-2TR-ND - Tape & Reel (TR)
SF-0603FP075F-2CT-ND - Cut Tape (CT)
SF-0603FP075F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603FP075F-2
Description
FUSE BRDMT 750MA 65VAC/65DC 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 mA 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603FP075F-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
13A AC, 50A DC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.021
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 90°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
Current Rating (Amps)
DC Cold Resistance
0.112 Ohms
Voltage Rating - AC
65 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
517,89000 Kč89,45 Kč
1016,50400 Kč165,04 Kč
5013,70320 Kč685,16 Kč
10012,64290 Kč1 264,29 Kč
25011,36412 Kč2 841,03 Kč
50010,48010 Kč5 240,05 Kč
1 0009,66160 Kč9 661,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0005,48728 Kč43 898,24 Kč
16 0005,04787 Kč80 765,92 Kč
24 0004,98703 Kč119 688,72 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč