
SF-0402FR500-2 | |
|---|---|
DigiKey Part Number | 118-SF-0402FR500-2TR-ND - Tape & Reel (TR) 118-SF-0402FR500-2CT-ND - Cut Tape (CT) 118-SF-0402FR500-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402FR500-2 |
Description | FUSE 0402 FAST FILM 32V 5A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.7218 | |
Approval Agency | cUL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) | |
DC Cold Resistance | 0.016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 5 | 18,52000 Kč | 92,60 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 50 | 14,16100 Kč | 708,05 Kč |
| 100 | 13,06710 Kč | 1 306,71 Kč |
| 250 | 11,74628 Kč | 2 936,57 Kč |
| 500 | 10,83244 Kč | 5 416,22 Kč |
| 1 000 | 9,98602 Kč | 9 986,02 Kč |
| 5 000 | 8,99554 Kč | 44 977,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,59183 Kč | 75 918,30 Kč |
| 20 000 | 7,34930 Kč | 146 986,00 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


