
SF-0402FP125F-2 | |
|---|---|
DigiKey Part Number | 118-SF-0402FP125F-2TR-ND - Tape & Reel (TR) 118-SF-0402FP125F-2CT-ND - Cut Tape (CT) 118-SF-0402FP125F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402FP125F-2 |
Description | FUSE BOARD MNT 1.25A 35VDC 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402FP125F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 35 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.045 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.054 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 7,28210 Kč | 145 642,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 5 | 17,68200 Kč | 88,41 Kč |
| 10 | 16,29300 Kč | 162,93 Kč |
| 50 | 13,52260 Kč | 676,13 Kč |
| 100 | 12,47630 Kč | 1 247,63 Kč |
| 250 | 11,21460 Kč | 2 803,65 Kč |
| 500 | 10,34186 Kč | 5 170,93 Kč |
| 1 000 | 9,53418 Kč | 9 534,18 Kč |
| 5 000 | 9,01782 Kč | 45 089,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| 5 | 17,47800 Kč | 87,39 Kč |
| 10 | 16,10400 Kč | 161,04 Kč |
| 50 | 13,36580 Kč | 668,29 Kč |
| 100 | 12,33170 Kč | 1 233,17 Kč |
| 250 | 11,08460 Kč | 2 771,15 Kč |
| 500 | 10,22198 Kč | 5 110,99 Kč |
| 1 000 | 9,42366 Kč | 9 423,66 Kč |
| 5 000 | 8,91329 Kč | 44 566,45 Kč |
| Unit Price without VAT: | 21,01000 Kč |
|---|---|
| Unit Price with VAT: | 25,42210 Kč |



