Thermal Cutoff (TCO) AC DC 5 A 72°C (162°F) 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE72AAA

DigiKey Part Number
118-SE72AAATR-ND - Tape & Reel (TR)
118-SE72AAACT-ND - Cut Tape (CT)
118-SE72AAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE72AAA
Description
SE72AAA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 5 A 72°C (162°F) 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rated Functioning Temperature
72°C (162°F)
Manufacturer
Bourns Inc.
Reset Temperature
40°C (104°F)
Series
Voltage Rating - DC
54.0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5 A
Part Status
Active
Approval Agency
cUL, TUV, UL
Type
Breaker
Package / Case
4-SMD, Flat Leads
Holding Temperature
77°F (25°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1026,52000 Kč265,20 Kč
2523,64360 Kč591,09 Kč
5021,98500 Kč1 099,25 Kč
10020,66620 Kč2 066,62 Kč
25019,32740 Kč4 831,85 Kč
50018,55090 Kč9 275,45 Kč
1 00017,93271 Kč17 932,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,07698 Kč75 384,90 Kč
10 00014,28914 Kč142 891,40 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč