Direct

SDR6603-6R8M | |
|---|---|
DigiKey Part Number | 118-SDR6603-6R8MTR-ND - Tape & Reel (TR) 118-SDR6603-6R8MCT-ND - Cut Tape (CT) 118-SDR6603-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-6R8M |
Description | FIXED IND 6.8UH 1.4A 130MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 15.5 @ 7.96MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 Kč | 17,48 Kč |
| 10 | 14,33500 Kč | 143,35 Kč |
| 100 | 11,78040 Kč | 1 178,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,11795 Kč | 6 070,77 Kč |
| 1 200 | 9,54094 Kč | 11 449,13 Kč |
| 1 800 | 9,21891 Kč | 16 594,04 Kč |
| 3 000 | 8,82903 Kč | 26 487,09 Kč |
| 4 200 | 8,58153 Kč | 36 042,43 Kč |
| 6 000 | 8,32694 Kč | 49 961,64 Kč |
| 15 000 | 8,01031 Kč | 120 154,65 Kč |
| Unit Price without VAT: | 17,48000 Kč |
|---|---|
| Unit Price with VAT: | 21,15080 Kč |


