
SDR6603-101M | |
|---|---|
DigiKey Part Number | 118-SDR6603-101MTR-ND - Tape & Reel (TR) 118-SDR6603-101MCT-ND - Cut Tape (CT) 118-SDR6603-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-101M |
Description | FIXED IND 100UH 300MA 1.3 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-101M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Q @ Freq 29 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 9MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Current - Saturation (Isat) 310mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,03500 Kč | 150,35 Kč |
| 100 | 12,36360 Kč | 1 236,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,62008 Kč | 6 372,05 Kč |
| 1 200 | 10,01413 Kč | 12 016,96 Kč |
| 1 800 | 9,67623 Kč | 17 417,21 Kč |
| 3 000 | 9,26691 Kč | 27 800,73 Kč |
| 4 200 | 9,00714 Kč | 37 829,99 Kč |
| 6 000 | 8,73996 Kč | 52 439,76 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

