15 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1806-150ML

DigiKey Part Number
118-SDR1806-150MLTR-ND - Tape & Reel (TR)
118-SDR1806-150MLCT-ND - Cut Tape (CT)
118-SDR1806-150MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1806-150ML
Description
FIXED IND 15UH 4.3A 35 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1806-150ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
35mOhm Max
Series
Q @ Freq
20 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
17MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.272" (6.90mm)
Current - Saturation (Isat)
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1016,70500 Kč167,05 Kč
10013,74170 Kč1 374,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,71352 Kč3 178,38 Kč
50011,98774 Kč5 993,87 Kč
75011,58259 Kč8 686,94 Kč
1 25011,09212 Kč13 865,15 Kč
1 75010,78062 Kč18 866,09 Kč
2 50010,46028 Kč26 150,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč