
SDR1006-221KL | |
|---|---|
DigiKey Part Number | SDR1006-221KLTR-ND - Tape & Reel (TR) SDR1006-221KLCT-ND - Cut Tape (CT) SDR1006-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-221KL |
Description | FIXED IND 220UH 660MA 730 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 660 mA 730mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-221KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 730mOhm Max |
Series | Q @ Freq 12 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3.8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 11,84600 Kč | 118,46 Kč |
| 100 | 9,73740 Kč | 973,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,16180 Kč | 6 529,44 Kč |
| 1 600 | 7,69607 Kč | 12 313,71 Kč |
| 2 400 | 7,43629 Kč | 17 847,10 Kč |
| 4 000 | 7,12184 Kč | 28 487,36 Kč |
| 5 600 | 6,92220 Kč | 38 764,32 Kč |
| 8 000 | 6,71680 Kč | 53 734,40 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |


