
SDR1005-221ML | |
|---|---|
DigiKey Part Number | 118-SDR1005-221MLTR-ND - Tape & Reel (TR) 118-SDR1005-221MLCT-ND - Cut Tape (CT) 118-SDR1005-221MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-221ML |
Description | FIXED IND 220UH 700MA 780 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 700 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-221ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | 50 @ 68kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 100 | 9,73050 Kč | 973,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,35685 Kč | 5 014,11 Kč |
| 1 200 | 7,87968 Kč | 9 455,62 Kč |
| 1 800 | 7,61364 Kč | 13 704,55 Kč |
| 3 000 | 7,29149 Kč | 21 874,47 Kč |
| 4 200 | 7,08697 Kč | 29 765,27 Kč |
| 6 000 | 6,87653 Kč | 41 259,18 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

