220 µH Unshielded Drum Core, Wirewound Inductor 700 mA 780mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1005-221KL

DigiKey Part Number
SDR1005-221KLTR-ND - Tape & Reel (TR)
SDR1005-221KLCT-ND - Cut Tape (CT)
SDR1005-221KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1005-221KL
Description
FIXED IND 220UH 700MA 780 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 700 mA 780mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1005-221KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
780mOhm Max
Q @ Freq
50 @ 68kHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1011,84300 Kč118,43 Kč
1009,73050 Kč973,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6008,35685 Kč5 014,11 Kč
1 2007,87968 Kč9 455,62 Kč
1 8007,61364 Kč13 704,55 Kč
3 0007,29149 Kč21 874,47 Kč
4 2007,08697 Kč29 765,27 Kč
6 0006,87653 Kč41 259,18 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč