100 µH Unshielded Drum Core, Wirewound Inductor 1 A 330mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1005-101KL

DigiKey Part Number
SDR1005-101KLTR-ND - Tape & Reel (TR)
SDR1005-101KLCT-ND - Cut Tape (CT)
SDR1005-101KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1005-101KL
Description
FIXED IND 100UH 1A 330 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 1 A 330mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1005-101KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
330mOhm Max
Series
Q @ Freq
41 @ 56kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
8MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
1011,76300 Kč117,63 Kč
1009,66440 Kč966,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6008,30013 Kč4 980,08 Kč
1 2007,82620 Kč9 391,44 Kč
1 8007,56197 Kč13 611,55 Kč
3 0007,24200 Kč21 726,00 Kč
4 2007,03888 Kč29 563,30 Kč
6 0006,82986 Kč40 979,16 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč