
SDR1005-101KL | |
|---|---|
DigiKey Part Number | SDR1005-101KLTR-ND - Tape & Reel (TR) SDR1005-101KLCT-ND - Cut Tape (CT) SDR1005-101KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-101KL |
Description | FIXED IND 100UH 1A 330 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1 A 330mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-101KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 330mOhm Max |
Series | Q @ Freq 41 @ 56kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 11,76300 Kč | 117,63 Kč |
| 100 | 9,66440 Kč | 966,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,30013 Kč | 4 980,08 Kč |
| 1 200 | 7,82620 Kč | 9 391,44 Kč |
| 1 800 | 7,56197 Kč | 13 611,55 Kč |
| 3 000 | 7,24200 Kč | 21 726,00 Kč |
| 4 200 | 7,03888 Kč | 29 563,30 Kč |
| 6 000 | 6,82986 Kč | 40 979,16 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |


