
SDR0805-220ML | |
|---|---|
DigiKey Part Number | 118-SDR0805-220MLTR-ND - Tape & Reel (TR) 118-SDR0805-220MLCT-ND - Cut Tape (CT) 118-SDR0805-220MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-220ML |
Description | FIXED IND 22UH 1.5A 110 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-220ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 100 | 8,08210 Kč | 808,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,39032 Kč | 6 390,32 Kč |
| 2 000 | 6,02580 Kč | 12 051,60 Kč |
| 3 000 | 5,84584 Kč | 17 537,52 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

