
SDR0604-4R7ML | |
|---|---|
DigiKey Part Number | SDR0604-4R7MLTR-ND - Tape & Reel (TR) SDR0604-4R7MLCT-ND - Cut Tape (CT) SDR0604-4R7MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-4R7ML |
Description | FIXED IND 4.7UH 1.8A 80 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-4R7ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 34MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 7,86300 Kč | 78,63 Kč |
| 100 | 6,46520 Kč | 646,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,74725 Kč | 2 298,90 Kč |
| 800 | 5,41904 Kč | 4 335,23 Kč |
| 1 200 | 5,23578 Kč | 6 282,94 Kč |
| 2 000 | 5,01387 Kč | 10 027,74 Kč |
| 2 800 | 4,87296 Kč | 13 644,29 Kč |
| 4 000 | 4,72805 Kč | 18 912,20 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

