
SDR0603-101KL | |
|---|---|
DigiKey Part Number | 118-SDR0603-101KLTR-ND - Tape & Reel (TR) 118-SDR0603-101KLCT-ND - Cut Tape (CT) 118-SDR0603-101KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-101KL |
Description | FIXED IND 100UH 380MA 950 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 380 mA 950mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-101KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 950mOhm Max |
Series | Q @ Freq 28 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.154" (3.90mm) |
Current - Saturation (Isat) 660mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 100 | 6,66480 Kč | 666,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,92458 Kč | 2 369,83 Kč |
| 800 | 5,58599 Kč | 4 468,79 Kč |
| 1 200 | 5,39718 Kč | 6 476,62 Kč |
| 2 000 | 5,16835 Kč | 10 336,70 Kč |
| 2 800 | 5,02310 Kč | 14 064,68 Kč |
| 4 000 | 4,87369 Kč | 19 494,76 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

