1 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0302-1R0ML

DigiKey Part Number
118-SDR0302-1R0MLTR-ND - Tape & Reel (TR)
118-SDR0302-1R0MLCT-ND - Cut Tape (CT)
118-SDR0302-1R0MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0302-1R0ML
Description
FIXED IND 1UH 2.1A 60 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0302-1R0ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
125MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
107,91600 Kč79,16 Kč
1006,50940 Kč650,94 Kč
1 0005,35386 Kč5 353,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,04813 Kč10 096,26 Kč
4 0004,76035 Kč19 041,40 Kč
6 0004,59979 Kč27 598,74 Kč
10 0004,40542 Kč44 054,20 Kč
14 0004,28203 Kč59 948,42 Kč
20 0004,15511 Kč83 102,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč