18 µH Unshielded Drum Core, Wirewound Inductor 580 mA 460mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0302-180ML

DigiKey Part Number
SDR0302-180MLTR-ND - Tape & Reel (TR)
SDR0302-180MLCT-ND - Cut Tape (CT)
SDR0302-180MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0302-180ML
Description
FIXED IND 18UH 580MA 460 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 580 mA 460mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0302-180ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Unshielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
18 @ 2.52MHz
Frequency - Self Resonant
28MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
107,91600 Kč79,16 Kč
1006,50940 Kč650,94 Kč
1 0005,35386 Kč5 353,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,04813 Kč10 096,26 Kč
4 0004,76035 Kč19 041,40 Kč
6 0004,59979 Kč27 598,74 Kč
10 0004,40542 Kč44 054,20 Kč
14 0004,28203 Kč59 948,42 Kč
20 0004,15511 Kč83 102,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč