
SDE0805A-471K | |
|---|---|
DigiKey Part Number | SDE0805A-471KTR-ND - Tape & Reel (TR) SDE0805A-471KCT-ND - Cut Tape (CT) SDE0805A-471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0805A-471K |
Description | FIXED IND 470UH 550MA 1.7 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 550 mA 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0805A-471K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 8,92000 Kč | 223,00 Kč |
| 50 | 8,41180 Kč | 420,59 Kč |
| 100 | 7,92880 Kč | 792,88 Kč |
| 250 | 7,33504 Kč | 1 833,76 Kč |
| 500 | 6,91590 Kč | 3 457,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,21037 Kč | 6 210,37 Kč |
| 2 000 | 5,85603 Kč | 11 712,06 Kč |
| 3 000 | 5,66316 Kč | 16 989,48 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


