
SDE0805A-181K | |
---|---|
DigiKey Part Number | SDE0805A-181KTR-ND - Tape & Reel (TR) SDE0805A-181KCT-ND - Cut Tape (CT) SDE0805A-181KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0805A-181K |
Description | FIXED IND 180UH 850MA 710MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 850 mA 710mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0805A-181K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 710mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,04000 Kč | 11,04 Kč |
10 | 9,10300 Kč | 91,03 Kč |
25 | 8,43200 Kč | 210,80 Kč |
50 | 7,94460 Kč | 397,23 Kč |
100 | 7,49050 Kč | 749,05 Kč |
250 | 6,92972 Kč | 1 732,43 Kč |
500 | 6,53396 Kč | 3 266,98 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 6,16068 Kč | 6 160,68 Kč |
2 000 | 5,80918 Kč | 11 618,36 Kč |
3 000 | 5,61306 Kč | 16 839,18 Kč |
5 000 | 5,37568 Kč | 26 878,40 Kč |
7 000 | 5,22491 Kč | 36 574,37 Kč |
10 000 | 5,06990 Kč | 50 699,00 Kč |
25 000 | 4,84298 Kč | 121 074,50 Kč |
Unit Price without VAT: | 11,04000 Kč |
---|---|
Unit Price with VAT: | 13,35840 Kč |