
SDE0805A-101K | |
|---|---|
DigiKey Part Number | SDE0805A-101KTR-ND - Tape & Reel (TR) SDE0805A-101KCT-ND - Cut Tape (CT) SDE0805A-101KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0805A-101K |
Description | FIXED IND 100UH 1.1A 430MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 430mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0805A-101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 9,19900 Kč | 91,99 Kč |
| 25 | 8,52120 Kč | 213,03 Kč |
| 50 | 8,02840 Kč | 401,42 Kč |
| 100 | 7,56960 Kč | 756,96 Kč |
| 250 | 7,00292 Kč | 1 750,73 Kč |
| 500 | 6,60296 Kč | 3 301,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,22575 Kč | 6 225,75 Kč |
| 2 000 | 5,87053 Kč | 11 741,06 Kč |
| 3 000 | 5,67234 Kč | 17 017,02 Kč |
| 5 000 | 5,43246 Kč | 27 162,30 Kč |
| 7 000 | 5,28009 Kč | 36 960,63 Kč |
| 10 000 | 5,12344 Kč | 51 234,40 Kč |
| 25 000 | 4,89413 Kč | 122 353,25 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |


