
SDE0805A-101K | |
|---|---|
DigiKey Part Number | SDE0805A-101KTR-ND - Tape & Reel (TR) SDE0805A-101KCT-ND - Cut Tape (CT) SDE0805A-101KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0805A-101K |
Description | FIXED IND 100UH 1.1A 430 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 430mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0805A-101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 8,92000 Kč | 223,00 Kč |
| 50 | 8,41180 Kč | 420,59 Kč |
| 100 | 7,92880 Kč | 792,88 Kč |
| 250 | 7,33504 Kč | 1 833,76 Kč |
| 500 | 6,91590 Kč | 3 457,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,52093 Kč | 6 520,93 Kč |
| 2 000 | 6,14874 Kč | 12 297,48 Kč |
| 3 000 | 5,94124 Kč | 17 823,72 Kč |
| 5 000 | 5,68995 Kč | 28 449,75 Kč |
| 7 000 | 5,53042 Kč | 38 712,94 Kč |
| 10 000 | 5,36629 Kč | 53 662,90 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


