
SDE0604A-6R8M | |
|---|---|
DigiKey Part Number | SDE0604A-6R8MTR-ND - Tape & Reel (TR) SDE0604A-6R8MCT-ND - Cut Tape (CT) SDE0604A-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0604A-6R8M |
Description | FIXED IND 6.8UH 3A 80 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 3 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0604A-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 7,92040 Kč | 198,01 Kč |
| 50 | 7,46680 Kč | 373,34 Kč |
| 100 | 7,04060 Kč | 704,06 Kč |
| 250 | 6,51356 Kč | 1 628,39 Kč |
| 500 | 6,14108 Kč | 3 070,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,79041 Kč | 5 790,41 Kč |
| 2 000 | 5,45990 Kč | 10 919,80 Kč |
| 3 000 | 5,27561 Kč | 15 826,83 Kč |
| 5 000 | 5,05233 Kč | 25 261,65 Kč |
| 7 000 | 4,91065 Kč | 34 374,55 Kč |
| 10 000 | 4,76487 Kč | 47 648,70 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

