
SDE0604A-4R7M | |
|---|---|
DigiKey Part Number | SDE0604A-4R7MTR-ND - Tape & Reel (TR) SDE0604A-4R7MCT-ND - Cut Tape (CT) SDE0604A-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0604A-4R7M |
Description | FIXED IND 4.7UH 3.4A 70 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 3.4 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0604A-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 47MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 8,16700 Kč | 81,67 Kč |
| 25 | 7,56120 Kč | 189,03 Kč |
| 50 | 7,13180 Kč | 356,59 Kč |
| 100 | 6,72130 Kč | 672,13 Kč |
| 250 | 6,21900 Kč | 1 554,75 Kč |
| 500 | 5,86326 Kč | 2 931,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,52836 Kč | 5 528,36 Kč |
| 2 000 | 5,21282 Kč | 10 425,64 Kč |
| 3 000 | 5,03677 Kč | 15 110,31 Kč |
| 5 000 | 4,82369 Kč | 24 118,45 Kč |
| 7 000 | 4,68841 Kč | 32 818,87 Kč |
| 10 000 | 4,54922 Kč | 45 492,20 Kč |
| 25 000 | 4,28894 Kč | 107 223,50 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |

