


SD90ABB | |
|---|---|
DigiKey Part Number | 118-SD90ABBTR-ND - Tape & Reel (TR) 118-SD90ABBCT-ND - Cut Tape (CT) 118-SD90ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD90ABB |
Description | TCO HC SMD 90C SELF HOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 90°C (194°F) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SD90ABB Models |
Category | Rated Functioning Temperature 90°C (194°F) |
Manufacturer Bourns Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 28.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 8 A |
Part Status Active | Package / Case 4-SMD, Gull Wing |
Type Breaker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 5 | 49,17800 Kč | 245,89 Kč |
| 10 | 45,37700 Kč | 453,77 Kč |
| 50 | 37,64100 Kč | 1 882,05 Kč |
| 100 | 34,72230 Kč | 3 472,23 Kč |
| 250 | 31,19716 Kč | 7 799,29 Kč |
| 500 | 28,75718 Kč | 14 378,59 Kč |
| 1 000 | 26,49528 Kč | 26 495,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,44965 Kč | 89 798,60 Kč |
| 8 000 | 21,52295 Kč | 172 183,60 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |



