

SD72ABB | |
|---|---|
DigiKey Part Number | 118-SD72ABBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD72ABB |
Description | TCO HC SMD 72C SELF HOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 162°F (72°C) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD72ABB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 162°F (72°C) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 21,35075 Kč | 85 403,00 Kč |
| Unit Price without VAT: | 21,35075 Kč |
|---|---|
| Unit Price with VAT: | 25,83441 Kč |




