Thermal Cutoff (TCO) AC DC 8 A 55°C (131°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 8 A 55°C (131°F) Nonstandard
Bourns® Overtemperature Protection for USB Type-C Cables

SD55ABB

DigiKey Part Number
118-SD55ABBTR-ND - Tape & Reel (TR)
118-SD55ABBCT-ND - Cut Tape (CT)
118-SD55ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD55ABB
Description
TCO HC SMD 55C SELF HOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 8 A 55°C (131°F) Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD55ABB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Breaker
Holding Temperature
-
Rated Functioning Temperature
55°C (131°F)
Reset Temperature
20°C (68°F)
Voltage Rating - DC
28.0
Current Rating (Amps)
8 A
Approval Agency
-
Maximum Temperature Limit
-
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 510
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
546,82600 Kč234,13 Kč
1043,21400 Kč432,14 Kč
5035,84780 Kč1 792,39 Kč
10033,06980 Kč3 306,98 Kč
25029,71132 Kč7 427,83 Kč
50027,38770 Kč13 693,85 Kč
1 00025,23351 Kč25 233,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00021,52295 Kč86 091,80 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč