

SA85SB0 | |
|---|---|
DigiKey Part Number | SA85SB0TR-ND - Tape & Reel (TR) SA85SB0CT-ND - Cut Tape (CT) SA85SB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA85SB0 |
Description | THERMOSTAT 85DEG C SPST-NC 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 85°C (185°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 5 | 21,41400 Kč | 107,07 Kč |
| 10 | 19,74700 Kč | 197,47 Kč |
| 50 | 16,39320 Kč | 819,66 Kč |
| 100 | 15,12470 Kč | 1 512,47 Kč |
| 250 | 13,59364 Kč | 3 398,41 Kč |
| 500 | 12,53508 Kč | 6 267,54 Kč |
| 1 000 | 11,55440 Kč | 11 554,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,54372 Kč | 47 718,60 Kč |
| 10 000 | 9,11313 Kč | 91 131,30 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |








