



SA85SB0 | |
|---|---|
DigiKey Part Number | SA85SB0TR-ND - Tape & Reel (TR) SA85SB0CT-ND - Cut Tape (CT) SA85SB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA85SB0 |
Description | THERMOSTAT 85DEG C SPST-NC 4SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard |
Datasheet | Datasheet |
Category | Reset Temperature 40°C (104°F) |
Manufacturer Bourns Inc. | Voltage Rating - DC 28.0 |
Series | Current Rating (Amps) 25 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cUL, TUV, UL |
Part Status Active | Package / Case Nonstandard |
Type Breaker | Base Product Number |
Rated Functioning Temperature 85°C (185°F) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 5 | 21,44000 Kč | 107,20 Kč |
| 10 | 19,77100 Kč | 197,71 Kč |
| 50 | 16,41320 Kč | 820,66 Kč |
| 100 | 15,14320 Kč | 1 514,32 Kč |
| 250 | 13,61028 Kč | 3 402,57 Kč |
| 500 | 12,55042 Kč | 6 275,21 Kč |
| 1 000 | 11,56855 Kč | 11 568,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,55541 Kč | 47 777,05 Kč |
| 10 000 | 9,12428 Kč | 91 242,80 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |




