



SA82SB0 | |
|---|---|
DigiKey Part Number | SA82SB0TR-ND - Tape & Reel (TR) SA82SB0CT-ND - Cut Tape (CT) SA82SB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA82SB0 |
Description | THERMOSTAT 82DEG C SPST-NC 4SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 82°C (180°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 82°C (180°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 5 | 21,64000 Kč | 108,20 Kč |
| 10 | 19,95500 Kč | 199,55 Kč |
| 50 | 16,56640 Kč | 828,32 Kč |
| 100 | 15,28440 Kč | 1 528,44 Kč |
| 250 | 13,73724 Kč | 3 434,31 Kč |
| 500 | 12,66746 Kč | 6 333,73 Kč |
| 1 000 | 11,67644 Kč | 11 676,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,64452 Kč | 48 222,60 Kč |
| 10 000 | 9,20938 Kč | 92 093,80 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |


